- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-6C17D8-162
Honeywell
V7-6C17D8-162
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 95,6 mm [3.76 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Current rating ranges from 0.1 A to 25 A
- UL/CSA and ENEC approvals
- Designed for 100K operations at a full load or 10M for mechanical life
- World-wide package size acceptance
- Best suited for higher cost-of-failure applications
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V7-6C17D8-162 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Lever |
| Contact Rating @ Voltage: | 372.85 A |
| Maximum Movement Differential: | 3.96 mm |
| Operating Force: | 0.83 N |
| Termination Style: | Quick Connect |
| Dimension: | 109.22 x 10.16 x 34.52 mm |
| Body Orientation: | Straight |