- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-5F23D8-636-1
Honeywell
V7-5F23D8-636-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 3 A 125, 250, or 277 Vac, Special Paddle ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-5F23D8-636-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Aluminum/Lever
-
Contact Rating @ Voltage:74.57 A
-
Maximum Movement Differential:3.2 mm
-
Operating Force:0.02 N
-
Termination Style:Quick Connect
-
Dimension:89.66 x 22.86 x 37.47 mm
-
Body Orientation:Straight
-
IP Rating:N/A