- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-5F17E9-000-3
Honeywell
V7-5F17E9-000-3
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 0.15N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 0.15N Screw Mount
Search Keywords: V75F17E90003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-5F17E9-000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:3@277VAC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:0.15 N
-
Termination Style:Quick Connect
-
Dimension:39.55 x 10.16 x 23.72 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is V7-5F17E9-000-3 discontinued?
Yes, V7-5F17E9-000-3 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-5F17E9-000-3 RoHS compliant?
Yes, V7-5F17E9-000-3 is RoHS compliant.
What is the lead time for V7-5F17E9-000-3?
The standard lead time for V7-5F17E9-000-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
29 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.64
250
$1.60
500
$1.23
1,000
$1.19
2,500
$1.18
5,000
$1.16
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing