Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-5F17E7B1-000-1

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Common Terminal Blade and 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Normally Open and Normally Closed Spread Terminal Blades, UL, CSA
Search Keywords: V75F17E7B10001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-5F17E7B1-000-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-5F17E7B1-000-1 discontinued?
Yes, V7-5F17E7B1-000-1 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-5F17E7B1-000-1 RoHS compliant?
Yes, V7-5F17E7B1-000-1 is RoHS compliant.
What is the lead time for V7-5F17E7B1-000-1?
The standard lead time for V7-5F17E7B1-000-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
29 Weeks can ship 4/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$7.47
25
$7.45
50
$7.43
100
$5.57
150
$5.20
200 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!