- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-3E17D8-148
Honeywell
V7-3E17D8-148
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, 65,28 mm [2.57 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-3E17D8-148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:2.6 mm
-
Operating Force:0.08 N
-
Termination Style:Quick Connect
-
Dimension:28.8 x 10.2 x 15.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A