Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-3E17D8-000-3

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, Pin Plunger, 50 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords: V73E17D80003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-3E17D8-000-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Plunger
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.25 mm
Operating Force: 0.49 N
Termination Style: Quick Connect
Dimension: 38.99 x 10.16 x 23.72 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-3E17D8-000-3 discontinued?
Yes, V7-3E17D8-000-3 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-3E17D8-000-3 RoHS compliant?
Yes, V7-3E17D8-000-3 is RoHS compliant.
What is the lead time for V7-3E17D8-000-3?
The standard lead time for V7-3E17D8-000-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$7.12
50
$7.10
100
$5.32
150
$4.97
200 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!