- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-3E11D8-201
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
V7-3E11D8-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 88g Maximum Operating Force, R ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 88g Maximum Operating Force, Roller Lever Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Search Keywords: V73E11D8201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-3E11D8-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:11@277VAC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:0.86 N
-
Dimension:39.4 x 10.2 x 28.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V7-3E11D8-201 discontinued?
Yes, V7-3E11D8-201 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V7-3E11D8-201?
The recommended replacement for V7-3E11D8-201 is V7-2B17D8-201 from Honeywell, available from OnlineComponents.com.
Is V7-3E11D8-201 RoHS compliant?
Yes, V7-3E11D8-201 is RoHS compliant.
What is the lead time for V7-3E11D8-201?
The standard lead time for V7-3E11D8-201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.