- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-3E11D8
Available Replacements
Honeywell
V7-3E11D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 277VAC 250VDC 248.57VA 0.49N Screw Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 277VAC 250VDC 248.57VA 0.49N Screw Mount
Search Keywords: V73E11D8
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V7-3E11D8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Plastic/Pin Plunger |
| Contact Rating @ Voltage: | 248.57@(CSA/UL) A |
| Maximum Movement Differential: | 0.25 mm |
| Operating Force: | 0.49 N |
| Dimension: | 38.99 x 10.16 x 23.72 mm |
| Body Orientation: | Straight |
Frequently Asked Questions
Is V7-3E11D8 discontinued?
Yes, V7-3E11D8 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V7-3E11D8?
The recommended replacement for V7-3E11D8 is V7-3E17D8 from Honeywell, available from OnlineComponents.com.
Is V7-3E11D8 RoHS compliant?
Yes, V7-3E11D8 is RoHS compliant.
What is the lead time for V7-3E11D8?
The standard lead time for V7-3E11D8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.