Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-3A38D8-000-1

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 5 A 125, 250, or 277 Vac, Pin Plunger, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 5 A 125, 250, or 277 Vac, Pin Plunger, 60 g [2.11 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords: V73A38D80001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-3A38D8-000-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-3A38D8-000-1 discontinued?
Yes, V7-3A38D8-000-1 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-3A38D8-000-1 RoHS compliant?
Yes, V7-3A38D8-000-1 is RoHS compliant.
What is the lead time for V7-3A38D8-000-1?
The standard lead time for V7-3A38D8-000-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,064
Can Ship immediately
Minimum Order Quantity:
95
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$2.35
300
$2.23
500
$2.17
1,000
$2.05
2,500
$2.00
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!