Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-2S17E9-420

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 22,35 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 22,35 mm [0.88 in] Short Flag Lever Actuator, 77 g [2.72 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords: V72S17E9420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-2S17E9-420
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Lever
Contact Rating @ Voltage: 0.1@125VAC A
Maximum Movement Differential: 0.38 mm
Operating Force: 0.76 N
Termination Style: Quick Connect
Dimension: 39.37 x 19.56 x 24.82 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-2S17E9-420 discontinued?
Yes, V7-2S17E9-420 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-2S17E9-420 RoHS compliant?
Yes, V7-2S17E9-420 is RoHS compliant.
What is the lead time for V7-2S17E9-420?
The standard lead time for V7-2S17E9-420 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$9.38
25
$8.79
50
$8.54
100
$8.29
250
$7.96
500
$7.70
1,000 +
$7.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!