Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-2S17D8

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1A 125 Vac, Gold-Plated Contacts, 75g Ma ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1A 125 Vac, Gold-Plated Contacts, 75g Maximum Operating Force, Pin Plunger Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V72S17D8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-2S17D8
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Plunger
Contact Rating @ Voltage: 0.1@125VAC A
Maximum Movement Differential: 0.25 mm
Operating Force: 0.74 N
Termination Style: Quick Connect
Dimension: 38.99 x 10.16 x 23.72 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-2S17D8 discontinued?
Yes, V7-2S17D8 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-2S17D8 RoHS compliant?
Yes, V7-2S17D8 is RoHS compliant.
What is the lead time for V7-2S17D8?
The standard lead time for V7-2S17D8 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,579
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.37
50
$4.57
200
$4.21
400
$4.16
600
$4.10
1,000
$4.03
2,600
$3.90
5,000 +
$3.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!