Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-2H15D8-000-2

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), No Electrical Rating, Pin Plunger, 75 g [2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), No Electrical Rating, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, Bulk Packed
Search Keywords: V72H15D80002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-2H15D8-000-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Plunger
Maximum Movement Differential: 0.25 mm
Operating Force: 0.74 N
Termination Style: Quick Connect
Dimension: 38.99 x 10.16 x 23.72 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-2H15D8-000-2 discontinued?
Yes, V7-2H15D8-000-2 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-2H15D8-000-2 RoHS compliant?
Yes, V7-2H15D8-000-2 is RoHS compliant.
What is the lead time for V7-2H15D8-000-2?
The standard lead time for V7-2H15D8-000-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$7.12
50
$7.10
100
$5.32
150
$4.97
200 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!