Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-2B17P07-207-1

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 34 mm [1.34 in] ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 34 mm [1.34 in] Roller Lever Actuator, 43 g [1.5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, PCB Termination with Normally Open Terminal Blade Formed Down, UL, CSA, Silver-Plated Terminals
Search Keywords: V72B17P072071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-2B17P07-207-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.64 mm
Operating Force: 0.42 N
Termination Style: Quick Connect
Dimension: 50.42 x 10.16 x 30.96 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-2B17P07-207-1 discontinued?
Yes, V7-2B17P07-207-1 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-2B17P07-207-1 RoHS compliant?
Yes, V7-2B17P07-207-1 is RoHS compliant.
What is the lead time for V7-2B17P07-207-1?
The standard lead time for V7-2B17P07-207-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
23 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$7.30
100
$5.47
150
$5.11
200 +
$5.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!