- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-2B17D8-201
Honeywell
V7-2B17D8-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 88g Maximum Operating Force, R ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Current rating ranges from 0.1 A to 25 A
- UL/CSA and ENEC approvals
- Best suited for higher cost-of-failure applications
- Designed for 100K operations at a full load or 10M for mechanical life
- World-wide package size acceptance
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-2B17D8-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:11@277VAC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:0.86 N
-
Termination Style:Quick Connect
-
Dimension:39.4 x 10.2 x 28.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A