- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-2A17D8-022
Honeywell
V7-2A17D8-022
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, 35,6 mm [1.4 in] ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V7-2A17D8-022 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Lever |
| Contact Rating @ Voltage: | 74.57 A |
| Maximum Movement Differential: | 0.76 mm |
| Operating Force: | 0.39 N |
| Termination Style: | Quick Connect |
| Dimension: | 38.99 x 10.16 x 26.21 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.