Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1Z39E9-022

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 25 A 277 Vac, ENEC 20 A 250 Vac, Additi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 25 A 277 Vac, ENEC 20 A 250 Vac, Additional ENEC Coverage @ 5 A Inductive 250 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 122 g [4.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC
Search Keywords: V71Z39E9022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1Z39E9-022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1Z39E9-022 RoHS compliant?
Yes, V7-1Z39E9-022 is RoHS compliant.
What is the lead time for V7-1Z39E9-022?
The standard lead time for V7-1Z39E9-022 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.87
2 +
$17.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!