- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1Y29E9
Description
+
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 20 A 277 Vac, Pin Plunger, 65 g - 125 g [2.3 oz - 4.4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords: V71Y29E9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-1Y29E9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.23 N
-
Termination Style:Quick Connect
-
Dimension:39.55 x 10.16 x 23.72 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,979
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
35
$3.00
200
$2.25
300
$2.10
400 +
$2.06
Click for Quote
Log in
to unlock special pricing