- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1X2AE9F1-000-1
Description
+
Switch Snap Action N.O. SPST Plunger Quick Connect 6A 277VAC 93.21VA 1.13N Screw Mount
Search Keywords: V71X2AE9F10001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-1X2AE9F1-000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Quick Connect
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:93.21 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.13 N
-
Termination Style:Quick Connect
-
Dimension:39.55 x 10.16 x 23.72 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$15.68
100
$9.65
150
$7.64
200 +
$7.49
Click for Quote
Log in
to unlock special pricing