Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1X2AE9-292

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 20,6 mm [0.81 in] R ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 20,6 mm [0.81 in] Roller Lever Actuator, 180 g [6.35 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, No Branding on Switch
Search Keywords: V71X2AE9292
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1X2AE9-292
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage: 93.21 A
Maximum Movement Differential: 0.64 mm
Operating Force: 0.89 N
Termination Style: Quick Connect
Dimension: 50.22 x 10.16 x 29.21 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1X2AE9-292 discontinued?
Yes, V7-1X2AE9-292 from Honeywell is discontinued (end-of-life February 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1X2AE9-292 RoHS compliant?
Yes, V7-1X2AE9-292 is RoHS compliant.
What is the lead time for V7-1X2AE9-292?
The standard lead time for V7-1X2AE9-292 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.25
25
$9.61
50
$9.33
100
$9.05
250
$8.68
500
$8.40
1,000 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!