Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1X1AD9C1

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 6 A 125, 250, or 277 Vac, Pin Plunger, 115 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 6 A 125, 250, or 277 Vac, Pin Plunger, 115 g [4.06 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0.81mm [0.250 in x 0.032 in] Quick Connect Common and Normally Closed Terminal Blades and 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Normally Open Terminal Blade, UL, CSA, Silver-Plated Terminals
Search Keywords: V71X1AD9C1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1X1AD9C1
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650070000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Plunger
Contact Rating @ Voltage: 93.21 A
Maximum Movement Differential: 0.25 mm
Operating Force: 1.13 N
Termination Style: Quick Connect
Dimension: 39.37 x 10.16 x 23.72 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1X1AD9C1 discontinued?
Yes, V7-1X1AD9C1 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1X1AD9C1 RoHS compliant?
Yes, V7-1X1AD9C1 is RoHS compliant.
What is the lead time for V7-1X1AD9C1?
The standard lead time for V7-1X1AD9C1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 606
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.11
10
$12.47
25
$11.74
50
$9.83
100
$9.57
150
$9.52
200 +
$9.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!