- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1X1AD8-304
Description
+
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 6 A 125, 250, or 277 Vac, 40 mm [1.578 in] (L) x 7,11 mm [0.281 in] (W) Simulated Roller Lever Actuator, 34 g [1.2 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords: V71X1AD8304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-1X1AD8-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:93.21 A
-
Maximum Movement Differential:1.3 mm
-
Operating Force:0.33 N
-
Termination Style:Quick Connect
-
Dimension:56.41 x 10.16 x 33.91 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$16.77
100
$10.32
150
$8.17
200 +
$8.01
Click for Quote
Log in
to unlock special pricing