- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1V20E9-000-1
Honeywell
V7-1V20E9-000-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
- Gaming equipment
- Pressure switches
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-1V20E9-000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.57 N
-
Termination Style:Quick Connect
-
Dimension:39.55 x 10.16 x 23.72 mm
-
Body Orientation:Straight
-
IP Rating:N/A