Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1V19E994-403

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, 35,05 mm [1.38 in] Special Formed Lever Actuator, 118 g [4.16 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination with Common Terminal Blade Formed Down, UL, CSA, ENEC
Search Keywords: V71V19E994403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1V19E994-403
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Simulated Roller Lever
Contact Rating @ Voltage: 1491.4 A
Maximum Movement Differential: 0.56 mm
Operating Force: 1.16 N
Termination Style: Quick Connect
Dimension: 49.58 x 10.16 x 39.12 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1V19E994-403 discontinued?
Yes, V7-1V19E994-403 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1V19E994-403 RoHS compliant?
Yes, V7-1V19E994-403 is RoHS compliant.
What is the lead time for V7-1V19E994-403?
The standard lead time for V7-1V19E994-403 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
11 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.00
10
$11.09
25
$9.69
50
$9.06
100
$8.78
150
$8.42
200 +
$8.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!