Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1V19E9-207

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, 34 mm [1.34 in] Roller Lever Actuator, 100 g [3.5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71V19E9207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1V19E9-207
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Oil Bronze/Steel/Roller Lever
Contact Rating @ Voltage: 1491.4@(CSA/UL) A
Maximum Movement Differential: 0.76 mm
Operating Force: 0.98 N
Termination Style: Quick Connect
Dimension: 50.98 x 10.16 x 31.45 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1V19E9-207 discontinued?
Yes, V7-1V19E9-207 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1V19E9-207 RoHS compliant?
Yes, V7-1V19E9-207 is RoHS compliant.
What is the lead time for V7-1V19E9-207?
The standard lead time for V7-1V19E9-207 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 12/21/26
Minimum Order Quantity:
5
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.35
25
$6.54
50
$6.16
100
$5.83
250
$5.71
500
$5.61
1,000 +
$5.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!