- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1V19E9-000-4
Honeywell
V7-1V19E9-000-4
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 21A 277VAC 1491.4VA 1.57N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 21A 277VAC 1491.4VA 1.57N Screw Mount
Search Keywords: V71V19E90004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-1V19E9-000-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.57 N
-
Termination Style:Quick Connect
-
Dimension:39.37 x 10.16 x 23.72 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V7-1V19E9-000-4 discontinued?
Yes, V7-1V19E9-000-4 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1V19E9-000-4 RoHS compliant?
Yes, V7-1V19E9-000-4 is RoHS compliant.
What is the lead time for V7-1V19E9-000-4?
The standard lead time for V7-1V19E9-000-4 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$6.72
100
$5.04
150
$4.70
200 +
$4.61
Click for Quote
Log in
to unlock special pricing