Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1S19D8-369

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, ENEC ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, ENEC 1 A 250 Vac, Additional ENEC Coverage @ 0.05 A Inductive 250 Vac, 30,2 mm [1.19 in] Curved Tip Lever Actuator, 101 g [3.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC
Search Keywords: V71S19D8369
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1S19D8-369
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Lever
  • Contact Rating @ Voltage:
    0.1@125VAC A
  • Maximum Movement Differential:
    0.56 mm
  • Operating Force:
    0.99 N
  • Termination Style:
    Quick Connect
  • Dimension:
    44.2 x 10.16 x 29.79 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1S19D8-369 discontinued?
Yes, V7-1S19D8-369 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1S19D8-369 RoHS compliant?
Yes, V7-1S19D8-369 is RoHS compliant.
What is the lead time for V7-1S19D8-369?
The standard lead time for V7-1S19D8-369 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
50
$13.49
100
$8.30
150
$6.57
200 +
$6.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!