Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1S17D8-263

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 32,8 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Product Highlights:
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71S17D8263
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1S17D8-263
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC@(CSA/UL) A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    0.88 N
  • Termination Style:
    Quick Connect
  • Dimension:
    45.85 x 10.16 x 29.18 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1S17D8-263 discontinued?
Yes, V7-1S17D8-263 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1S17D8-263 RoHS compliant?
Yes, V7-1S17D8-263 is RoHS compliant.
What is the lead time for V7-1S17D8-263?
The standard lead time for V7-1S17D8-263 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,614
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.26
25
$4.21
200
$3.64
400
$3.63
600
$3.62
1,000
$3.51
2,600 +
$3.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!