- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1C28E9
Honeywell
V7-1C28E9
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, Pin Plunger, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | V7-1C28E9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Material/Style: | Plastic/Plunger |
| Contact Rating @ Voltage: | 372.85 A |
| Maximum Movement Differential: | 0.25 mm |
| Operating Force: | 1.47 N |
| Termination Style: | Quick Connect |
| Dimension: | 39.55 x 10.16 x 23.72 mm |
| Body Orientation: | Straight |