Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1C17E9

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, Pin Plunger, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • UL/CSA and ENEC approvals
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71C17E9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1C17E9
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Pin Plunger
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Maximum Movement Differential: 0.25 mm
Operating Force: 1.47 N
Termination Style: Quick Connect
Dimension: 28.8 x 10.16 x 15.9 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1C17E9 discontinued?
Yes, V7-1C17E9 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1C17E9 RoHS compliant?
Yes, V7-1C17E9 is RoHS compliant.
What is the lead time for V7-1C17E9?
The standard lead time for V7-1C17E9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 1/7/27
Minimum Order Quantity:
10
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.37
200
$2.29
400
$2.24
600
$2.23
1,000
$1.95
2,600
$1.93
5,000 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!