- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1C17D8-BG
Honeywell
V7-1C17D8-BG
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 150g Maximum Operating Force, ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 150g Maximum Operating Force, Pin Plunger Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Search Keywords: V71C17D8BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-1C17D8-BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.47 N
-
Dimension:37.7 x 10.2 x 22.3 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V7-1C17D8-BG discontinued?
Yes, V7-1C17D8-BG from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V7-1C17D8-BG?
The recommended replacement for V7-1C17D8-BG is V7-1C17D8 from Honeywell, available from OnlineComponents.com.
Is V7-1C17D8-BG RoHS compliant?
Yes, V7-1C17D8-BG is RoHS compliant.
What is the lead time for V7-1C17D8-BG?
The standard lead time for V7-1C17D8-BG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.