Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1C17D8-294

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 34,3 mm [1.35 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 34,3 mm [1.35 in] Simulated Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71C17D8294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1C17D8-294
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Simulated Roller Lever
Contact Rating @ Voltage: 372.85 A
Maximum Movement Differential: 0.69 mm
Operating Force: 0.84 N
Termination Style: Quick Connect
Dimension: 50.62 x 10.16 x 31.37 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1C17D8-294 discontinued?
Yes, V7-1C17D8-294 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1C17D8-294 RoHS compliant?
Yes, V7-1C17D8-294 is RoHS compliant.
What is the lead time for V7-1C17D8-294?
The standard lead time for V7-1C17D8-294 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.49
25
$4.29
200
$4.03
400
$3.95
600
$3.90
1,000
$3.83
2,600 +
$3.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!