Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1C17D8-201

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 175g Maximum Operating Force, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 175g Maximum Operating Force, Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Product Highlights:
  • UL/CSA and ENEC approval
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Best suited for higher cost-of-failure applications
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71C17D8201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1C17D8-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Oil Bronze/Steel/Roller Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.3 mm
  • Operating Force:
    1.72 N
  • Termination Style:
    Quick Connect
  • Dimension:
    28.8 x 10.16 x 15.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1C17D8-201 discontinued?
Yes, V7-1C17D8-201 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1C17D8-201 RoHS compliant?
Yes, V7-1C17D8-201 is RoHS compliant.
What is the lead time for V7-1C17D8-201?
The standard lead time for V7-1C17D8-201 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,417
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.94
50
$2.72
200
$2.66
400
$2.55
600
$2.46
1,000
$2.42
2,600 +
$2.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!