Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1C17D8-048

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 46 g [1.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Current rating ranges from 0.1 A to 25 A
  • Designed for 100K operations at a full load or 10M for mechanical life
  • UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71C17D8048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1C17D8-048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Straight Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    1.5 mm
  • Operating Force:
    0.44 N
  • Termination Style:
    Quick Connect
  • Dimension:
    28.8 x 10.16 x 15.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1C17D8-048 discontinued?
Yes, V7-1C17D8-048 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1C17D8-048 RoHS compliant?
Yes, V7-1C17D8-048 is RoHS compliant.
What is the lead time for V7-1C17D8-048?
The standard lead time for V7-1C17D8-048 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,617
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.66
50
$3.01
200
$2.96
400
$2.95
600
$2.94
1,000
$2.93
2,600 +
$2.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!