Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1B19E9

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 V ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71B19E9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1B19E9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.55 x 10.16 x 23.72 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1B19E9 discontinued?
Yes, V7-1B19E9 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1B19E9 RoHS compliant?
Yes, V7-1B19E9 is RoHS compliant.
What is the lead time for V7-1B19E9?
The standard lead time for V7-1B19E9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,020
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.07
50
$4.24
200
$3.88
400
$3.76
600
$3.61
1,000
$3.48
2,600
$3.47
5,000 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!