Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1B19D8-369

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 30,2 mm [1.19 in] Curved Tip Lever Actuator, 101 g [3.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71B19D8369
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1B19D8-369
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536508099
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Lever
Contact Rating @ Voltage: 248.57 A
Maximum Movement Differential: 0.56 mm
Operating Force: 0.99 N
Termination Style: Quick Connect
Dimension: 44.2 x 10.16 x 29.79 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1B19D8-369 discontinued?
Yes, V7-1B19D8-369 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1B19D8-369 RoHS compliant?
Yes, V7-1B19D8-369 is RoHS compliant.
What is the lead time for V7-1B19D8-369?
The standard lead time for V7-1B19D8-369 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.70
150
$2.57
599
$2.46
1,498
$2.35
4,492 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!