Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1B17D8-263

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 90g Maximum Operating Force, S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 90g Maximum Operating Force, Simulated Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Product Highlights:
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71B17D8263
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1B17D8-263
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Simulated Roller Lever
Contact Rating @ Voltage: 248.57@(CSA/UL) A
Maximum Movement Differential: 0.75 mm
Operating Force: 0.88 N
Termination Style: Quick Connect
Dimension: 28.8 x 10.16 x 15.9 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1B17D8-263 discontinued?
Yes, V7-1B17D8-263 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V7-1B17D8-263?
The recommended replacement for V7-1B17D8-263 is V3L-3282-D8 from Honeywell, available from OnlineComponents.com.
Is V7-1B17D8-263 RoHS compliant?
Yes, V7-1B17D8-263 is RoHS compliant.
What is the lead time for V7-1B17D8-263?
The standard lead time for V7-1B17D8-263 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,640
Ships today, if you order in
On Order:
10,000   can ship 12/7/26
10,000   can ship 12/28/26
Minimum Order Quantity:
10
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.343
50
$2.888
200
$2.527
400
$2.491
600
$2.485
1,000
$2.479
2,600
$2.472
5,000 +
$2.466
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!