- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V7-1A23D888-000-1
Honeywell
V7-1A23D888-000-1
Switch Snap Action N.O. SPST Plunger Quick Connect 5A 277VAC 74.57VA 1.47N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V7-1A23D888-000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:74.57 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A