Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V7-1A17D8-057

The V7-1A17D8-057 is a basic switch with a Single Pole Double Throw (SPDT) contact arrangement and a corrosion-resistant steel ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The V7-1A17D8-057 is a basic switch with a Single Pole Double Throw (SPDT) contact arrangement and a corrosion-resistant steel actuator.
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71A17D8057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V7-1A17D8-057
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Lever
Contact Rating @ Voltage: 5@277VAC A
Maximum Movement Differential: 1.78 mm
Operating Force: 0.37 N
Termination Style: Quick Connect
Dimension: 84.2 x 10.16 x 30.78 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V7-1A17D8-057 discontinued?
Yes, V7-1A17D8-057 from Honeywell is discontinued (end-of-life January 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V7-1A17D8-057 RoHS compliant?
Yes, V7-1A17D8-057 is RoHS compliant.
What is the lead time for V7-1A17D8-057?
The standard lead time for V7-1A17D8-057 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
Minimum Order Quantity:
5
23 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.28
25
$5.04
200
$4.62
400
$4.53
600
$4.49
1,000
$4.36
2,600
$4.30
5,000 +
$4.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!