- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-84
Honeywell
V3L-84
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 2.22N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 2.22N Screw Mount
Search Keywords: V3L84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.81 mm
-
Operating Force:2.22 N
-
Termination Style:Quick Connect
-
Dimension:40.84 x 10.16 x 26.87 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3L-84 RoHS compliant?
Yes, V3L-84 is RoHS compliant.
What is the lead time for V3L-84?
The standard lead time for V3L-84 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,276
Can Ship immediately
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$23.44
5
$22.67
10
$22.33
25
$21.89
50
$21.55
200
$20.88
400 +
$20.54
Click for Quote
Log in
to unlock special pricing