- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-708
Honeywell
V3L-708
Limit Switch - SPDT - On-Mom - 11A(AC)/500mA(DC) 125VAC/DC - Lever, Straight Actuator - 113gf Operating Force - Screw Terminal ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:1.11 N
-
Termination Style:Screw
-
Dimension:45.21 x 38.48 x 25.32 mm
-
Body Orientation:Straight
-
IP Rating:N/A