- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-63
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 2.22N Screw Mount
Search Keywords: V3L63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.81 mm
-
Operating Force:2.22 N
-
Termination Style:Quick Connect
-
Dimension:43.82 x 10.16 x 27.91 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,534
Can Ship immediately
Minimum Order Quantity:
15
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$15.95
25
$9.06
100
$7.41
250
$7.24
500
$7.17
1,000
$7.10
2,500
$7.03
5,000 +
$6.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT