Honeywell Authorized Distributor

V3L-607

Snap Action Switch - SPDT-N.O./N.C. - Simulated Roller Lever - 1A, 125VAC/10VDC - 1.11N - Screw Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT-N.O./N.C. - Simulated Roller Lever - 1A, 125VAC/10VDC - 1.11N - Screw Mount.
Search Keywords: V3L607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V3L-607
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Simulated Roller Lever
Contact Rating @ Voltage: 1@125VAC A
Maximum Movement Differential: 0.81 mm
Operating Force: 1.11 N
Termination Style: Solder
Dimension: 45.34 x 10.16 x 29.44 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3L-607 RoHS compliant?
Yes, V3L-607 is RoHS compliant.
What is the lead time for V3L-607?
The standard lead time for V3L-607 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
MOQ for out of Stock Qty:
3
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$163.10
3
$152.51
5
$147.72
8
$146.26
10 +
$140.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!