- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-3296
Honeywell
V3L-3296
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 88g Maximum Operating Force, ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-3296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.81 mm
-
Operating Force:0.86 N
-
Termination Style:Quick Connect
-
Dimension:40.72 x 10.16 x 23.44 mm
-
Body Orientation:Straight
-
IP Rating:N/A