- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-3285-D809
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
V3L-3285-D809
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15.1A 277VAC 0.88N Screw Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15.1A 277VAC 0.88N Screw Mount
Search Keywords: V3L3285D809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-3285-D809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Straight Lever
-
Contact Rating @ Voltage:15.1@277VAC@(CSA/UL) A
-
Maximum Movement Differential:1.37 mm
-
Operating Force:0.88 N
-
Dimension:73.88 x 10.16 x 29.51 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3L-3285-D809 discontinued?
Yes, V3L-3285-D809 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V3L-3285-D809?
The recommended replacement for V3L-3285-D809 is V7-9W1AE9-048 from Honeywell, available from OnlineComponents.com.
Is V3L-3285-D809 RoHS compliant?
Yes, V3L-3285-D809 is RoHS compliant.
What is the lead time for V3L-3285-D809?
The standard lead time for V3L-3285-D809 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.