Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

V3L-3282-D8

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 90g Maximum Operating Force, S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 90g Maximum Operating Force, Simulated Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Search Keywords: V3L3282D8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: V3L-3282-D8
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Simulated Roller Lever
Contact Rating @ Voltage: 248.57@(CSA/UL) A
Maximum Movement Differential: 0.75 mm
Operating Force: 0.88 N
Dimension: 28.8 x 10.16 x 15.9 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V3L-3282-D8 discontinued?
Yes, V3L-3282-D8 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V3L-3282-D8?
The recommended replacement for V3L-3282-D8 is V7-1B17D8-263 from Honeywell, available from OnlineComponents.com.
Is V3L-3282-D8 RoHS compliant?
Yes, V3L-3282-D8 is RoHS compliant.
What is the lead time for V3L-3282-D8?
The standard lead time for V3L-3282-D8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$183.10
5
$38.18
10 +
$30.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!