- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-3235-D8
Description
+
Switch Snap Action N.O. SPST Straight Lever Quick Connect 15.1A 277VAC 250VDC 372.85VA 0.45N Screw Mount
Search Keywords: V3L3235D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-3235-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Steel/Straight Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:1.37 mm
-
Operating Force:0.45 N
-
Dimension:73.41 x 10.16 x 29.51 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.