- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-3097-F8
Available Replacements
RECOMMENDED REPLACEMENT
Honeywell
V3L-3097-F8
Switch Snap Action N.O. SPST Lever Quick Connect 15.1A 277VAC 250VDC 372.85VA 0.83N Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Snap Action N.O. SPST Lever Quick Connect 15.1A 277VAC 250VDC 372.85VA 0.83N Screw Mount
Search Keywords: V3L3097F8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-3097-F8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.83 N
-
Dimension:50.09 x 10.16 x 25.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is V3L-3097-F8 discontinued?
Yes, V3L-3097-F8 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V3L-3097-F8?
The recommended replacement for V3L-3097-F8 is V7-1C28E9-022 from Honeywell, available from OnlineComponents.com.
Is V3L-3097-F8 RoHS compliant?
Yes, V3L-3097-F8 is RoHS compliant.
What is the lead time for V3L-3097-F8?
The standard lead time for V3L-3097-F8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.