- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-3052
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 15.1A 250VAC 250VDC 372.85VA 1.77N Screw Mount
Search Keywords: V3L3052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-3052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Steel/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.77 N
-
Termination Style:Solder
-
Dimension:34.65 x 10.16 x 24.69 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$153.16
5
$148.90
10
$146.86
20
$146.50
50
$141.06
100 +
$137.45
Click for Quote
Log in
to unlock special pricing