- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-3014-D8
Description
+
Switch Snap Action Simulated Roller Lever Quick Connect 15.1A 0.94N Screw Mount
Search Keywords: V3L3014D8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-3014-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:15.1 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.94 N
-
Termination Style:Quick Connect
-
Dimension:48.16 x 10.2 x 26.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.