- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V3L-3004
Honeywell
V3L-3004
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15.1A 250VAC 250VDC 372.85VA 0.84N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:V3L-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.84 N
-
Termination Style:Screw
-
Dimension:46.1 x 10.16 x 29.95 mm
-
Body Orientation:Straight
-
IP Rating:N/A